
* Images are for reference only
GMI9745P-2C32DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI9745P-2C32DB
- JLCPCB Part #
- C530029
- Package
- Plugin,D=9.7mm
- Description
- -20℃~+70℃ -32dB 2.2kΩ 2.54mm 4.5V 4.5mm 500uA 58dB 9.7mm Omnidirectional Through-hole 插件,D=9.7mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3294
10+
$0.2606
30+
$0.2311
100+
$0.1943
Related Products