


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Genesys Logic | |
| Package | SSOP-28-208mil | |
| Operating Temperature | 0℃~+85℃ | |
| Data Rate | 480Mbps | |
| Voltage - Supply | 3V~3.6V、4.75V~5.25V | |
| USB Protocol | USB 2.0 | |
| Features | Internal regulator、Power-on reset、Overcurrent Protection、Low-power mode、ESD protection | |
| Current - Supply | 70mA | |
| type | Hub |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GL850G-HHY22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Genesys Logic | |
| Package | SSOP-28-208mil | |
| Operating Temperature | 0℃~+85℃ | |
| Data Rate | 480Mbps | |
| Voltage - Supply | 3V~3.6V、4.75V~5.25V | |
| USB Protocol | USB 2.0 | |
| Features | Internal regulator、Power-on reset、Overcurrent Protection、Low-power mode、ESD protection | |
| Current - Supply | 70mA | |
| type | Hub |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL850G-HHY22. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GL850G-HHY22 datasheets or manufacturer documentation.
Datasheet: GL850G-HHY22 Datasheet (PDF)
The GL850G-HHY22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.