
* Images are for reference only
GL5528A(10-15K)
Extended
- Manufacturer
- JCHL(Shenzhen Jing Chuang He Li Tech)
- MFR.Part #
- GL5528A(10-15K)
- JLCPCB Part #
- C11308
- Package
- Plugin,P=3.4mm
- Description
- 10kΩ~15kΩ 150V 1MΩ 2.4mm 3.4mm 4.3mm 5.1mm 540nm 插件,P=3.4mm Photoresistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$0.0528
100+
$0.0412
400+
$0.0354
1000+
$0.0310
5000+
$0.0275
10000+
$0.0259
Related Products
Welcome back, may I help you?