
* Images are for reference only
GL5516A(5-10K)
Extended
- Manufacturer
- JCHL(Shenzhen Jing Chuang He Li Tech)
- MFR.Part #
- GL5516A(5-10K)
- JLCPCB Part #
- C11307
- Package
- Plugin,P=3.4mm
- Description
- 150V 2.4mm 200kΩ 3.4mm 4.3mm 5.1mm 540nm 5kΩ~10kΩ 插件,P=3.4mm Photoresistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 412
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 412
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
100+
$0.0438
400+
$0.0380
1000+
$0.0337
5000+
$0.0301
10000+
$0.0283
Related Products
Welcome back, may I help you?