


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Package | Plugin,P=2.5mm | |
| Cell Resistance @ Illuminance | 16kΩ~50kΩ | |
| Operating Temperature | -30℃~+70℃ | |
| Voltage - Max | 150V | |
| Rise Time | 30ms | |
| γ Value | 0.75 | |
| Dark Resistance | 2MΩ | |
| Wavelength - Peak | 540nm | |
| Fall Time | 30ms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GL4520F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Package | Plugin,P=2.5mm | |
| Cell Resistance @ Illuminance | 16kΩ~50kΩ | |
| Operating Temperature | -30℃~+70℃ | |
| Voltage - Max | 150V | |
| Rise Time | 30ms | |
| γ Value | 0.75 | |
| Dark Resistance | 2MΩ | |
| Wavelength - Peak | 540nm | |
| Fall Time | 30ms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL4520F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GL4520F datasheets or manufacturer documentation.
Datasheet: GL4520F Datasheet (PDF)
The GL4520F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.