



- Manufacturer
- MFR.Part #
- GL12516
- JLCPCB Part #
- C559385
- Package
- Plugin,P=9.5mm
- Description
- -30℃~+70℃ 0.8 20ms 20ms 250V 500kΩ 540nm 5kΩ~10kΩ 插件,P=9.5mm Photoresistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Package | Plugin,P=9.5mm | |
| Cell Resistance @ Illuminance | 5kΩ~10kΩ | |
| Operating Temperature | -30℃~+70℃ | |
| Voltage - Max | 250V | |
| Rise Time | 20ms | |
| γ Value | 0.8 | |
| Dark Resistance | 500kΩ | |
| Wavelength - Peak | 540nm | |
| Fall Time | 20ms |

* Images are for reference only
GL12516
Extended- Manufacturer
- MFR.Part #
- GL12516
- JLCPCB Part #
- C559385
- Package
- Plugin,P=9.5mm
- Description
- -30℃~+70℃ 0.8 20ms 20ms 250V 500kΩ 540nm 5kΩ~10kΩ 插件,P=9.5mm Photoresistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GL12516
- JLCPCB Part #
- C559385
- Package
- Plugin,P=9.5mm
- Description
- -30℃~+70℃ 0.8 20ms 20ms 250V 500kΩ 540nm 5kΩ~10kΩ 插件,P=9.5mm Photoresistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GL12516 Specifications
GL12516 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Photoresistors | |
| Manufacturer | JCHL(Shenzhen Jing Chuang He Li Tech) | |
| Package | Plugin,P=9.5mm | |
| Cell Resistance @ Illuminance | 5kΩ~10kΩ | |
| Operating Temperature | -30℃~+70℃ | |
| Voltage - Max | 250V | |
| Rise Time | 20ms | |
| γ Value | 0.8 | |
| Dark Resistance | 500kΩ | |
| Wavelength - Peak | 540nm | |
| Fall Time | 20ms |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL12516. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GL12516 Documents
GL12516 datasheets or manufacturer documentation.
Datasheet: GL12516 Datasheet (PDF)
GL12516 Schematic Symbol & PCB Footprint
The GL12516 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.