
* Images are for reference only
GD32F130G6U6TR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD32F130G6U6TR
- JLCPCB Part #
- C94320
- Package
- QFN-28-EP(4x4)
- Description
- 12bit 2.6V~3.6V 23 32KB 72MHz ARM Cortex-M3 FLASH QFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2186
In-stock Item Pricing
Qty Unit Price
1+
$1.0261
10+
$0.8393
30+
$0.7458
100+
$0.6524
500+
$0.5976
1000+
$0.5686
Related Products
Welcome back, may I help you?