Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. GC8833AT
GC8833AT - 1
GC8833AT - 2
GC8833AT - 3
Extended1/3
* Images are for reference only
GC8833AT
Attributes
Value
Manufacturer
Sungine
MFR.Part #
GC8833AT
JLCPCB Part #
C5274777
Package
ETSSOP-16
Description
-40℃~+150℃ 1.5A 2 2.7V~15V 325mΩ Bipolar Driver Yes ETSSOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSungine
PackageETSSOP-16
Motor Drive Voltage(Vm)2.7V~15V
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Output Current1.5A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection
Drive TypeBipolar Driver
RDS(on)325mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. GC8833AT
GC8833AT

* Images are for reference only

GC8833AT

Extended
Manufacturer

Sungine

MFR.Part #
GC8833AT
JLCPCB Part #
C5274777
Package
ETSSOP-16
Description
-40℃~+150℃ 1.5A 2 2.7V~15V 325mΩ Bipolar Driver Yes ETSSOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC8833AT

* Images are for reference only

GC8833AT
Extended
Manufacturer

Sungine

MFR.Part #
GC8833AT
JLCPCB Part #
C5274777
Package
ETSSOP-16
Description
-40℃~+150℃ 1.5A 2 2.7V~15V 325mΩ Bipolar Driver Yes ETSSOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC8833AT Specifications

GC8833AT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSungine
PackageETSSOP-16
Motor Drive Voltage(Vm)2.7V~15V
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Output Current1.5A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection
Drive TypeBipolar Driver
RDS(on)325mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC8833AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC8833AT Documents

GC8833AT datasheets or manufacturer documentation.

Datasheet: GC8833AT Datasheet (PDF)

GC8833AT Schematic Symbol & PCB Footprint

The GC8833AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.