


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Package | SOP-16L | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 9.9mm | |
| Voltage - Supply | 4V~40V | |
| Features | Temperature compensation | |
| Height | 1.55mm | |
| Current - Supply | 550uA | |
| Module | No | |
| Width | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GC5505 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | GoChip Elec Tech (Shanghai) | |
| Package | SOP-16L | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 9.9mm | |
| Voltage - Supply | 4V~40V | |
| Features | Temperature compensation | |
| Height | 1.55mm | |
| Current - Supply | 550uA | |
| Module | No | |
| Width | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC5505. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GC5505 datasheets or manufacturer documentation.
Datasheet: GC5505 Datasheet (PDF)
The GC5505 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.