Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. GC3901
GC3901 - 1
GC3901 - 2
GC3901 - 3
GC3901 - 4
Extended1/4
* Images are for reference only
GC3901
Attributes
Value
Manufacturer
SX-globalchip
MFR.Part #
GC3901
JLCPCB Part #
C16197197
Package
DFN-10
Description
-40℃~+100℃ 1.1A 1、2 2V~6V 480mΩ Yes DFN-10 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSX-globalchip
PackageDFN-10
Operating Temperature-40℃~+100℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current1.1A
FeaturesOver temperature protection、Under-voltage lockout
Drive TypeBipolar Driver
Control Voltage2V~6V
RDS(on)480mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. GC3901
GC3901

* Images are for reference only

GC3901

Extended
Manufacturer

SX-globalchip

MFR.Part #
GC3901
JLCPCB Part #
C16197197
Package
DFN-10
Description
-40℃~+100℃ 1.1A 1、2 2V~6V 480mΩ Yes DFN-10 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3901

* Images are for reference only

GC3901
Extended
Manufacturer

SX-globalchip

MFR.Part #
GC3901
JLCPCB Part #
C16197197
Package
DFN-10
Description
-40℃~+100℃ 1.1A 1、2 2V~6V 480mΩ Yes DFN-10 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC3901 Specifications

GC3901 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSX-globalchip
PackageDFN-10
Operating Temperature-40℃~+100℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current1.1A
FeaturesOver temperature protection、Under-voltage lockout
Drive TypeBipolar Driver
Control Voltage2V~6V
RDS(on)480mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC3901. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC3901 Documents

GC3901 datasheets or manufacturer documentation.

Datasheet: GC3901 Datasheet (PDF)

GC3901 Schematic Symbol & PCB Footprint

The GC3901 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.