CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GBP65200GPMAR
GBP65200GPMAR - 1
GBP65200GPMAR - 2
GBP65200GPMAR - 3
Extended1/3
* Images are for reference only
GBP65200GPMAR
Attributes
Value
Manufacturer
GOSEMICON
MFR.Part #
GBP65200GPMAR
JLCPCB Part #
C28324644
Package
PDFN-8-EP(5x6)
Description
-40℃~+125℃ 1MHz 6.8A 650V 8V~20V Boost、Half-Bridge Under Voltage Protection PDFN-8-EP(5x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGOSEMICON
PackagePDFN-8-EP(5x6)
Operating Temperature-40℃~+125℃
Frequency - Switching1MHz
Voltage - Supply8V~20V
Output Current6.8A
FeaturesUnder Voltage Protection
TopologyBoost、Half-Bridge
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GBP65200GPMAR
GBP65200GPMAR

* Images are for reference only

GBP65200GPMAR

Extended
Manufacturer

GOSEMICON

MFR.Part #
GBP65200GPMAR
JLCPCB Part #
C28324644
Package
PDFN-8-EP(5x6)
Description
-40℃~+125℃ 1MHz 6.8A 650V 8V~20V Boost、Half-Bridge Under Voltage Protection PDFN-8-EP(5x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBP65200GPMAR

* Images are for reference only

GBP65200GPMAR
Extended
Manufacturer

GOSEMICON

MFR.Part #
GBP65200GPMAR
JLCPCB Part #
C28324644
Package
PDFN-8-EP(5x6)
Description
-40℃~+125℃ 1MHz 6.8A 650V 8V~20V Boost、Half-Bridge Under Voltage Protection PDFN-8-EP(5x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBP65200GPMAR Specifications

GBP65200GPMAR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGOSEMICON
PackagePDFN-8-EP(5x6)
Operating Temperature-40℃~+125℃
Frequency - Switching1MHz
Voltage - Supply8V~20V
Output Current6.8A
FeaturesUnder Voltage Protection
TopologyBoost、Half-Bridge
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBP65200GPMAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GBP65200GPMAR Documents

GBP65200GPMAR datasheets or manufacturer documentation.

Datasheet: GBP65200GPMAR Datasheet (PDF)

GBP65200GPMAR Schematic Symbol & PCB Footprint

The GBP65200GPMAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.