Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. GBI7256NMCR
GBI7256NMCR - 1
GBI7256NMCR - 2
GBI7256NMCR - 3
Extended1/3
* Images are for reference only
GBI7256NMCR
Attributes
Value
Manufacturer
GOSEMICON
MFR.Part #
GBI7256NMCR
JLCPCB Part #
C5451742
Package
WSON-8-EP(3x3)
Description
-40℃~+150℃ 13ns 13ns 2 4.5V~20V 5A 5A 6.5ns 65uA 8.5ns Enable shutdown、Interleaved conduction protection IGBT、MOSFET Low Side WSON-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerGOSEMICON
PackageWSON-8-EP(3x3)
Operating Temperature-40℃~+150℃
Propagation Delay tpHL13ns
Driven ConfigurationLow Side
Current - Output High(IOH)5A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)65uA
Fall Time6.5ns
Rise Time8.5ns
Voltage - Supply4.5V~20V
FeaturesEnable shutdown、Interleaved conduction protection
Propagation Delay tpLH13ns
Current - Output Low(IOL)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. GBI7256NMCR
GBI7256NMCR

* Images are for reference only

GBI7256NMCR

Extended
Manufacturer

GOSEMICON

MFR.Part #
GBI7256NMCR
JLCPCB Part #
C5451742
Package
WSON-8-EP(3x3)
Description
-40℃~+150℃ 13ns 13ns 2 4.5V~20V 5A 5A 6.5ns 65uA 8.5ns Enable shutdown、Interleaved conduction protection IGBT、MOSFET Low Side WSON-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBI7256NMCR

* Images are for reference only

GBI7256NMCR
Extended
Manufacturer

GOSEMICON

MFR.Part #
GBI7256NMCR
JLCPCB Part #
C5451742
Package
WSON-8-EP(3x3)
Description
-40℃~+150℃ 13ns 13ns 2 4.5V~20V 5A 5A 6.5ns 65uA 8.5ns Enable shutdown、Interleaved conduction protection IGBT、MOSFET Low Side WSON-8-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GBI7256NMCR Specifications

GBI7256NMCR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerGOSEMICON
PackageWSON-8-EP(3x3)
Operating Temperature-40℃~+150℃
Propagation Delay tpHL13ns
Driven ConfigurationLow Side
Current - Output High(IOH)5A
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)65uA
Fall Time6.5ns
Rise Time8.5ns
Voltage - Supply4.5V~20V
FeaturesEnable shutdown、Interleaved conduction protection
Propagation Delay tpLH13ns
Current - Output Low(IOL)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GBI7256NMCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GBI7256NMCR Documents

GBI7256NMCR datasheets or manufacturer documentation.

Datasheet: GBI7256NMCR Datasheet (PDF)

GBI7256NMCR Schematic Symbol & PCB Footprint

The GBI7256NMCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.