
* Images are for reference only
GB490H
Extended
- Manufacturer
- NJGW
- MFR.Part #
- GB490H
- JLCPCB Part #
- C2932177
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1 16Mbps 1mA 256 3.3V、5V Full-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3766
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3605
In-stock Item Pricing
Qty Unit Price
1+
$0.7815
10+
$0.6561
30+
$0.5934
100+
$0.5323
500+
$0.3859
1000+
$0.3666
Related Products
Welcome back, may I help you?