Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. Real Time Clocks
  6. BM85163EMA
BM85163EMA - 1
BM85163EMA - 2
BM85163EMA - 3
BM85163EMA - 4
Extended1/4
* Images are for reference only
BM85163EMA
Attributes
Value
Manufacturer
GATEMODE
MFR.Part #
BM85163EMA
JLCPCB Part #
C22394676
Package
MSOP-8
Description
-40℃~+85℃ 0.4uA 1.2V~5.5V 500nA Battery low-voltage detection、Programmable clock output、Alarm function、ESD/Overvoltage protection、Countdown timer I2C Yes MSOP-8 Real Time Clocks ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Real Time Clocks
ManufacturerGATEMODE
PackageMSOP-8
Alarm OutputYes
Operating Temperature-40℃~+85℃
Voltage - Supply1.2V~5.5V
crystal oscillatorExternal
FeaturesBattery low voltage detection、Programmable clock output、Alarm function、ESD/Overvoltage protection、Countdown timer
Current - Supply500nA
Quiescent Current(Iq)0.4uA
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. Real Time Clocks
  6. BM85163EMA
BM85163EMA

* Images are for reference only

BM85163EMA

Extended
Manufacturer

GATEMODE

MFR.Part #
BM85163EMA
JLCPCB Part #
C22394676
Package
MSOP-8
Description
-40℃~+85℃ 0.4uA 1.2V~5.5V 500nA Battery low-voltage detection、Programmable clock output、Alarm function、ESD/Overvoltage protection、Countdown timer I2C Yes MSOP-8 Real Time Clocks ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BM85163EMA

* Images are for reference only

BM85163EMA
Extended
Manufacturer

GATEMODE

MFR.Part #
BM85163EMA
JLCPCB Part #
C22394676
Package
MSOP-8
Description
-40℃~+85℃ 0.4uA 1.2V~5.5V 500nA Battery low-voltage detection、Programmable clock output、Alarm function、ESD/Overvoltage protection、Countdown timer I2C Yes MSOP-8 Real Time Clocks ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BM85163EMA Specifications

BM85163EMA technical specifications, attributes, and parameters.

AttributesValue
CategoryClock/Timing/Real Time Clocks
ManufacturerGATEMODE
PackageMSOP-8
Alarm OutputYes
Operating Temperature-40℃~+85℃
Voltage - Supply1.2V~5.5V
crystal oscillatorExternal
FeaturesBattery low voltage detection、Programmable clock output、Alarm function、ESD/Overvoltage protection、Countdown timer
Current - Supply500nA
Quiescent Current(Iq)0.4uA
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM85163EMA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BM85163EMA Documents

BM85163EMA datasheets or manufacturer documentation.

Datasheet: BM85163EMA Datasheet (PDF)

BM85163EMA Schematic Symbol & PCB Footprint

The BM85163EMA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.