CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 3DAW_4805S1.5
3DAW_4805S1.5
Extended
* Images are for reference only
3DAW_4805S1.5
Attributes
Value
Manufacturer
GAPTEC Electronic
MFR.Part #
3DAW_4805S1.5
JLCPCB Part #
C6387587
Package
DIP,32x20mm
Description
1 1.5kV 36V~72V 3W 5V 600mA 82% Short Circuit Protection、Automatic fault recovery、Light load efficient mode DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageDIP,32x20mm
Conversion Efficiency82%
Output Current(Max)600mA
Output Power3W
Voltage - Supply36V~72V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 3DAW_4805S1.5
3DAW_4805S1.5

* Images are for reference only

3DAW_4805S1.5

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
3DAW_4805S1.5
JLCPCB Part #
C6387587
Package
DIP,32x20mm
Description
1 1.5kV 36V~72V 3W 5V 600mA 82% Short Circuit Protection、Automatic fault recovery、Light load efficient mode DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3DAW_4805S1.5

* Images are for reference only

3DAW_4805S1.5
Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
3DAW_4805S1.5
JLCPCB Part #
C6387587
Package
DIP,32x20mm
Description
1 1.5kV 36V~72V 3W 5V 600mA 82% Short Circuit Protection、Automatic fault recovery、Light load efficient mode DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3DAW_4805S1.5 Specifications

3DAW_4805S1.5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageDIP,32x20mm
Conversion Efficiency82%
Output Current(Max)600mA
Output Power3W
Voltage - Supply36V~72V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3DAW_4805S1.5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3DAW_4805S1.5 Documents

3DAW_4805S1.5 datasheets or manufacturer documentation.

Datasheet: 3DAW_4805S1.5 Datasheet (PDF)

3DAW_4805S1.5 Schematic Symbol & PCB Footprint

The 3DAW_4805S1.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.