CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 15DCPW_15S4
15DCPW_15S4
Extended
* Images are for reference only

15DCPW_15S4

Attributes
Value
Manufacturer
GAPTEC Electronic
MFR.Part #
15DCPW_15S4
JLCPCB Part #
C6365484
Package
DIP,125x75mm
Description
1 15V 15W 1A 200V~1.5kV 4kV 72% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,125x75mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageDIP,125x75mm
Output Current(Max)1A
Conversion Efficiency72%
Output Power15W
Voltage - Supply200V~1.5kV
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection
Output Voltage15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 15DCPW_15S4
15DCPW_15S4

* Images are for reference only

15DCPW_15S4

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
15DCPW_15S4
JLCPCB Part #
C6365484
Package
DIP,125x75mm
Description
1 15V 15W 1A 200V~1.5kV 4kV 72% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,125x75mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

15DCPW_15S4

* Images are for reference only

15DCPW_15S4

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
15DCPW_15S4
JLCPCB Part #
C6365484
Package
DIP,125x75mm
Description
1 15V 15W 1A 200V~1.5kV 4kV 72% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,125x75mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

15DCPW_15S4 Specifications

15DCPW_15S4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageDIP,125x75mm
Output Current(Max)1A
Conversion Efficiency72%
Output Power15W
Voltage - Supply200V~1.5kV
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection
Output Voltage15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15DCPW_15S4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

15DCPW_15S4 Documents

15DCPW_15S4 datasheets or manufacturer documentation.

Datasheet: 15DCPW_15S4 Datasheet (PDF)

15DCPW_15S4 Schematic Symbol & PCB Footprint

The 15DCPW_15S4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.