
* Images are for reference only
0.5S4E_4815S1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 0.5S4E_4815S1U
- JLCPCB Part #
- C5458334
- Package
- SIP,11.7x6mm
- Description
- 1 15V 1kV 33.33mA 43.2V~52.8V 500mW 62% SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6425
210+
$5.0442
504+
$4.8769
1008+
$4.7932