



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | CND-tek | |
| Package | SMD-6P,4.6x3.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 4 | |
| Current Rating | 720mA | |
| Inductance @ Frequency | 120uH@100kHz | |
| DC Resistance(DCR) | 1.2Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GA021G00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | CND-tek | |
| Package | SMD-6P,4.6x3.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 4 | |
| Current Rating | 720mA | |
| Inductance @ Frequency | 120uH@100kHz | |
| DC Resistance(DCR) | 1.2Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GA021G00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GA021G00 datasheets or manufacturer documentation.
Datasheet: GA021G00 Datasheet (PDF)
The GA021G00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.