
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | TE Connectivity | |
| Package | TDLMP-12(6x2) | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Linear Position Sensor | |
| Length | 6mm | |
| Voltage - Supply | 10V | |
| Height | 0.75mm | |
| Current - Supply | 10mA | |
| Module | No | |
| Width | 2mm | |
| Linear Range | 0mm~1.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G-MRCO-050 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | TE Connectivity | |
| Package | TDLMP-12(6x2) | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Linear Position Sensor | |
| Length | 6mm | |
| Voltage - Supply | 10V | |
| Height | 0.75mm | |
| Current - Supply | 10mA | |
| Module | No | |
| Width | 2mm | |
| Linear Range | 0mm~1.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G-MRCO-050. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G-MRCO-050 datasheets or manufacturer documentation.
Datasheet: G-MRCO-050 Datasheet (PDF)
The G-MRCO-050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.