* Images are for reference only
77.11.8.230.8250
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 77.11.8.230.8250
- JLCPCB Part #
- C5543643
- Package
- -
- Description
- 19V~305V 230V 15A 1 Form A (SPST-NO) - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
77.11.8.230.8250 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 77.11.8.230.8250 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
77.11.8.230.8250 symbol, PCB footprint from the free EasyEDA PCB design tool.
77.11.8.230.8250 datasheets or manufacturer documentation.
Datasheet: 77.11.8.230.8250 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing