
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 2.88kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 200mW | |
| Operate Time | 6ms | |
| Switching Current(Max) | 6A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 4ms | |
| Contact Rating | 6A@250VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
32.21.7.024.4000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 2.88kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 200mW | |
| Operate Time | 6ms | |
| Switching Current(Max) | 6A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Release Time | 4ms | |
| Contact Rating | 6A@250VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 32.21.7.024.4000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 32.21.7.024.4000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.