
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Finder Relays, Inc. | |
| Package | - | |
| Operating Temperature | -10℃~+50℃ | |
| Voltage - Supply | 96V~253V | |
| Features | EMC immunity | |
| output Type | SPST-NO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
18.21.8.230.0300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Finder Relays, Inc. | |
| Package | - | |
| Operating Temperature | -10℃~+50℃ | |
| Voltage - Supply | 96V~253V | |
| Features | EMC immunity | |
| output Type | SPST-NO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 18.21.8.230.0300. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 18.21.8.230.0300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.