
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Fair-Rite Products | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 46Ω@100MHz、72Ω@250MHz、92Ω@500MHz | |
| Voltage Withstand | 500V | |
| Number of Lines | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2752045447 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Fair-Rite Products | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 46Ω@100MHz、72Ω@250MHz、92Ω@500MHz | |
| Voltage Withstand | 500V | |
| Number of Lines | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2752045447. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2752045447 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.