
0475181651
- Manufacturer
- MFR.Part #
- 0475181651
- JLCPCB Part #
- C6376732
- Package
- -
- Description
- 5.11mm Combination Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | Fair-Rite Products | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Combining Form | Combination | |
| Inner Diameter φ/ Inner Width D | 5.11mm | |
| Mounting Type | Free Hanging |

* Images are for reference only
0475181651
Extended- Manufacturer
- MFR.Part #
- 0475181651
- JLCPCB Part #
- C6376732
- Package
- -
- Description
- 5.11mm Combination Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0475181651
Extended- Manufacturer
- MFR.Part #
- 0475181651
- JLCPCB Part #
- C6376732
- Package
- -
- Description
- 5.11mm Combination Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0475181651 Specifications
0475181651 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | Fair-Rite Products | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Combining Form | Combination | |
| Inner Diameter φ/ Inner Width D | 5.11mm | |
| Mounting Type | Free Hanging |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0475181651. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0475181651 Schematic Symbol & PCB Footprint
The 0475181651 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.