
* Images are for reference only
SS510A
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- SS510A
- JLCPCB Part #
- C908241
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 100V 150A 500nA 5A 850mV@5A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2762
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2750
In-stock Item Pricing
Qty Unit Price
1+
$0.0531
100+
$0.0418
300+
$0.0362
1000+
$0.0320
5000+
$0.0287
10000+
$0.0270
Related Products