
* Images are for reference only
78M12
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- 78M12
- JLCPCB Part #
- C22438931
- Package
- TO-252
- Description
- -40℃~+125℃@(Tj) 1 12V 2V@(350mA) 30V 4.6mA 500mA 75uVrms 80dB@(120Hz) Fixed Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0921
50+
$0.0728
150+
$0.0632
500+
$0.0560
2500+
$0.0502
5000+
$0.0473
Related Products