


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | SIP,5x20.1mm | |
| Operating Temperature | -40℃~+90℃ | |
| Switching Voltage(Max) | 125V@DC、270V@AC | |
| Coil Resistance | 4.8kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 120mW | |
| Length | 20.1mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC | |
| Width | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NY24W-K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | SIP,5x20.1mm | |
| Operating Temperature | -40℃~+90℃ | |
| Switching Voltage(Max) | 125V@DC、270V@AC | |
| Coil Resistance | 4.8kΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 120mW | |
| Length | 20.1mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 5A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC | |
| Width | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NY24W-K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NY24W-K datasheets or manufacturer documentation.
Datasheet: NY24W-K Datasheet (PDF)
The NY24W-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.