

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | FUET | |
| Package | - | |
| Max Power | 30W | |
| Resonant Frequency | 100Hz | |
| Sound Pressure Level(SPL) | 86dB | |
| Operating Temperature | -30℃~+75℃ | |
| Length | 102mm | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 5% | |
| Height | 37.5mm | |
| Rated Power | 25W | |
| Impedance | 4Ω | |
| Width | 102mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FS102W04250-H37.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | FUET | |
| Package | - | |
| Max Power | 30W | |
| Resonant Frequency | 100Hz | |
| Sound Pressure Level(SPL) | 86dB | |
| Operating Temperature | -30℃~+75℃ | |
| Length | 102mm | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 5% | |
| Height | 37.5mm | |
| Rated Power | 25W | |
| Impedance | 4Ω | |
| Width | 102mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS102W04250-H37.5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FS102W04250-H37.5 datasheets or manufacturer documentation.
Datasheet: FS102W04250-H37.5 Datasheet (PDF)
The FS102W04250-H37.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.