CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Speakers
  6. 3020P01-8U-H67
3020P01-8U-H67 - 1
3020P01-8U-H67 - 2
3020P01-8U-H67 - 3
Extended1/3
* Images are for reference only

3020P01-8U-H67

Attributes
Value
Manufacturer
FUET
MFR.Part #
3020P01-8U-H67
JLCPCB Part #
C391023
Package
-
Description
-20℃~+50℃ 10% 1W 20mm 30mm 6.7mm 600Hz 600Hz~10kHz 84dB 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Speakers
ManufacturerFUET
Package-
Max Power1.5W
Resonant Frequency600Hz
Sound Pressure Level(SPL)84dB
Frequency Range600Hz~10kHz
Operating Temperature-20℃~+50℃
Length30mm
TechnologyElectromagnetic
Total Harmonic Distortion(THD)10%
Height6.7mm
Rated Power1W
Impedance8Ω
Width20mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Speakers
  6. 3020P01-8U-H67
3020P01-8U-H67

* Images are for reference only

3020P01-8U-H67

Extended
Manufacturer

FUET

MFR.Part #
3020P01-8U-H67
JLCPCB Part #
C391023
Package
-
Description
-20℃~+50℃ 10% 1W 20mm 30mm 6.7mm 600Hz 600Hz~10kHz 84dB 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3020P01-8U-H67

* Images are for reference only

3020P01-8U-H67

Extended
Manufacturer

FUET

MFR.Part #
3020P01-8U-H67
JLCPCB Part #
C391023
Package
-
Description
-20℃~+50℃ 10% 1W 20mm 30mm 6.7mm 600Hz 600Hz~10kHz 84dB 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3020P01-8U-H67 Specifications

3020P01-8U-H67 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Speakers
ManufacturerFUET
Package-
Max Power1.5W
Resonant Frequency600Hz
Sound Pressure Level(SPL)84dB
Frequency Range600Hz~10kHz
Operating Temperature-20℃~+50℃
Length30mm
TechnologyElectromagnetic
Total Harmonic Distortion(THD)10%
Height6.7mm
Rated Power1W
Impedance8Ω
Width20mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3020P01-8U-H67. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3020P01-8U-H67 Documents

3020P01-8U-H67 datasheets or manufacturer documentation.

Datasheet: 3020P01-8U-H67 Datasheet (PDF)

3020P01-8U-H67 Schematic Symbol & PCB Footprint

The 3020P01-8U-H67 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.