Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Speakers
  6. 28M02-8T-H52
28M02-8T-H52 - 1
28M02-8T-H52 - 2
28M02-8T-H52 - 3
Extended1/3
* Images are for reference only
28M02-8T-H52
Attributes
Value
Manufacturer
FUET
MFR.Part #
28M02-8T-H52
JLCPCB Part #
C391016
Package
-
Description
-20℃~+50℃ 1.5W 10% 13mm 1W 28mm 28mm 5.2mm 800Hz 800Hz~6kHz 89dB 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Speakers
ManufacturerFUET
Package-
Max Power1.5W
Resonant Frequency800Hz
Frequency Range800Hz~6kHz
Operating Temperature-20℃~+50℃
Diameter(φD)28mm
Sound Pressure Level(SPL)89dB
Length28mm
TechnologyElectromagnetic
Total Harmonic Distortion(THD)10%
Height5.2mm
Rated Power1W
Impedance8Ω
Width13mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Speakers
  6. 28M02-8T-H52
28M02-8T-H52

* Images are for reference only

28M02-8T-H52

Extended
Manufacturer

FUET

MFR.Part #
28M02-8T-H52
JLCPCB Part #
C391016
Package
-
Description
-20℃~+50℃ 1.5W 10% 13mm 1W 28mm 28mm 5.2mm 800Hz 800Hz~6kHz 89dB 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

28M02-8T-H52

* Images are for reference only

28M02-8T-H52
Extended
Manufacturer

FUET

MFR.Part #
28M02-8T-H52
JLCPCB Part #
C391016
Package
-
Description
-20℃~+50℃ 1.5W 10% 13mm 1W 28mm 28mm 5.2mm 800Hz 800Hz~6kHz 89dB 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

28M02-8T-H52 Specifications

28M02-8T-H52 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Speakers
ManufacturerFUET
Package-
Max Power1.5W
Resonant Frequency800Hz
Frequency Range800Hz~6kHz
Operating Temperature-20℃~+50℃
Diameter(φD)28mm
Sound Pressure Level(SPL)89dB
Length28mm
TechnologyElectromagnetic
Total Harmonic Distortion(THD)10%
Height5.2mm
Rated Power1W
Impedance8Ω
Width13mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 28M02-8T-H52. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

28M02-8T-H52 Documents

28M02-8T-H52 datasheets or manufacturer documentation.

Datasheet: 28M02-8T-H52 Datasheet (PDF)

28M02-8T-H52 Schematic Symbol & PCB Footprint

The 28M02-8T-H52 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.