
* Images are for reference only
FTR14D431K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR14D431K
- JLCPCB Part #
- C693562
- Package
- Plugin,P=7.5mm
- Description
- 115J 275V 350V 387V~473V 4.5kA 710V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3546
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 3367
In-stock Item Pricing
Qty Unit Price
1+
$0.0971
50+
$0.0770
300+
$0.0653
600+
$0.0577
2400+
$0.0516
5100+
$0.0487
Related Products