
* Images are for reference only
FR9863FS9
Extended
- Manufacturer
- Fitipower Integrated Tech
- MFR.Part #
- FR9863FS9
- JLCPCB Part #
- C42375712
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(TA) 150uA 3A 4.5V~28V 500kHz 596mV~12V Adjustable Buck Buck Built-in TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.3160
50+
$0.2526
150+
$0.2254
500+
$0.1915
3000+
$0.1764
6000+
$0.1674
Related Products
Welcome back, may I help you?