
* Images are for reference only
FP7126LR-G1
Extended
- Manufacturer
- Advanced Analog Technology
- MFR.Part #
- FP7126LR-G1
- JLCPCB Part #
- C6847473
- Package
- SOT23-6
- Description
- -25℃~+85℃ 1 2% 8V~12V Buck DC-DC External PWM Short Circuit Protection、Under Voltage Protection、Over-Temperature Protection (OTP) SOT23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 229
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 229
In-stock Item Pricing
Qty Unit Price
1+
$0.3284
50+
$0.2717
150+
$0.2472
500+
$0.2169
3000+
$0.2034
6000+
$0.1951
Related Products
Welcome back, may I help you?