
* Images are for reference only
HM5204E-BG2ZLH
Extended
- Manufacturer
- FOXCONN
- MFR.Part #
- HM5204E-BG2ZLH
- JLCPCB Part #
- C2836424
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 12.8mm 13.8mm 18mm 2 2x4P 4 4.2mm 4.2mm 8P Black Brass LCP Through Hole UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 688
Minimum: 1
Full Reel: 171
$0.01
Add To List
Available Order Qty: 635
In-stock Item Pricing
Qty Unit Price
1+
$1.0304
10+
$0.8566
30+
$0.7696
171+
$0.6827
513+
$0.6312
1026+
$0.6038
Related Products