



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | FOXCONN | |
| Package | SMD | |
| Number of Pins | 52P | |
| Connector Type | mPCI-E | |
| Supplementary Features | With post | |
| Number of Data Pins | 36P | |
| Height Above Board | 4mm | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS0B221-S40Q-7H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | FOXCONN | |
| Package | SMD | |
| Number of Pins | 52P | |
| Connector Type | mPCI-E | |
| Supplementary Features | With post | |
| Number of Data Pins | 36P | |
| Height Above Board | 4mm | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS0B221-S40Q-7H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS0B221-S40Q-7H datasheets or manufacturer documentation.
Datasheet: AS0B221-S40Q-7H Datasheet (PDF)
The AS0B221-S40Q-7H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.