


HF5504E-P1LH
- Manufacturer
- MFR.Part #
- HF5504E-P1LH
- JLCPCB Part #
- C2761466
- Package
- Plugin,P=2mm
- Description
- -40℃~+85℃ 1 10mm 1x4P 2mm 3A 4 4.7mm 4P 6mm Beige Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | FOXCONN | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Color | Beige | |
| Current Rating | 3A | |
| Pins Structure | 1x4P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.7mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of Pins | 4P | |
| Pitch | 2mm | |
| Z-Height of the Board | 6mm | |
| Number of PINs Per Row | 4 |

* Images are for reference only
HF5504E-P1LH
Extended- Manufacturer
- MFR.Part #
- HF5504E-P1LH
- JLCPCB Part #
- C2761466
- Package
- Plugin,P=2mm
- Description
- -40℃~+85℃ 1 10mm 1x4P 2mm 3A 4 4.7mm 4P 6mm Beige Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HF5504E-P1LH
Extended- Manufacturer
- MFR.Part #
- HF5504E-P1LH
- JLCPCB Part #
- C2761466
- Package
- Plugin,P=2mm
- Description
- -40℃~+85℃ 1 10mm 1x4P 2mm 3A 4 4.7mm 4P 6mm Beige Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HF5504E-P1LH Specifications
HF5504E-P1LH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | FOXCONN | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Color | Beige | |
| Current Rating | 3A | |
| Pins Structure | 1x4P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.7mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Number of Pins | 4P | |
| Pitch | 2mm | |
| Z-Height of the Board | 6mm | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HF5504E-P1LH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HF5504E-P1LH Documents
HF5504E-P1LH datasheets or manufacturer documentation.
Datasheet: HF5504E-P1LH Datasheet (PDF)
HF5504E-P1LH Schematic Symbol & PCB Footprint
The HF5504E-P1LH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.