


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | DFN-6(1.5x1) | |
| Frequency Range | 1.559052GHz~1.591788GHz、1.57542GHz | |
| Operating Temperature | -40℃~+90℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Fast enable control、Low-power mode | |
| Noise Figure | 0.9dB | |
| P1dB | -10dBm | |
| Input Return Loss | -10dB | |
| Output Return Loss | -10dB | |
| Current - Supply | 7.5mA | |
| IP3 | 2dBm | |
| Gain | 17.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMLN16G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | DFN-6(1.5x1) | |
| Frequency Range | 1.559052GHz~1.591788GHz、1.57542GHz | |
| Operating Temperature | -40℃~+90℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Fast enable control、Low-power mode | |
| Noise Figure | 0.9dB | |
| P1dB | -10dBm | |
| Input Return Loss | -10dB | |
| Output Return Loss | -10dB | |
| Current - Supply | 7.5mA | |
| IP3 | 2dBm | |
| Gain | 17.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMLN16G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMLN16G datasheets or manufacturer documentation.
Datasheet: FMLN16G Datasheet (PDF)
The FMLN16G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.