Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. FM8625H
FM8625H - 1
FM8625H - 2
FM8625H - 3
Extended1/3
* Images are for reference only
FM8625H
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM8625H
JLCPCB Part #
C2857391
Package
DFN-6(0.7x1.1)
Description
-40℃~+90℃ 0.45dB 1.62V~3.3V 100MHz~6GHz 30dB 38dBm Integrated control logic SPDT DFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerShenzhen Fuman Elec
PackageDFN-6(0.7x1.1)
Frequency range100MHz~6GHz
Voltage - Supply1.62V~3.3V
Insertion loss0.45dB
FeaturesIntegrated control logic
P1dB38dBm
CircuitSPDT
isolation30dB
operating temperature-40℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. FM8625H
FM8625H

* Images are for reference only

FM8625H

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM8625H
JLCPCB Part #
C2857391
Package
DFN-6(0.7x1.1)
Description
-40℃~+90℃ 0.45dB 1.62V~3.3V 100MHz~6GHz 30dB 38dBm Integrated control logic SPDT DFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM8625H

* Images are for reference only

FM8625H
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM8625H
JLCPCB Part #
C2857391
Package
DFN-6(0.7x1.1)
Description
-40℃~+90℃ 0.45dB 1.62V~3.3V 100MHz~6GHz 30dB 38dBm Integrated control logic SPDT DFN-6(0.7x1.1) RF Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM8625H Specifications

FM8625H technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerShenzhen Fuman Elec
PackageDFN-6(0.7x1.1)
Frequency range100MHz~6GHz
Voltage - Supply1.62V~3.3V
Insertion loss0.45dB
FeaturesIntegrated control logic
P1dB38dBm
CircuitSPDT
isolation30dB
operating temperature-40℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM8625H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM8625H Documents

FM8625H datasheets or manufacturer documentation.

Datasheet: FM8625H Datasheet (PDF)

FM8625H Schematic Symbol & PCB Footprint

The FM8625H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.