Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. FM1906
FM1906 - 1
FM1906 - 2
FM1906 - 3
FM1906 - 4
Extended1/4
* Images are for reference only
FM1906
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM1906
JLCPCB Part #
C123434
Package
SSOP-24-150mil
Description
-25℃~+75℃ 0.3uA 1/3,1/2 1/4,1/3,1/2 32 Segment 32.768kHz、256kHz 32x4 bit 3V~5V 4-Wire Serial Interface 60uA SSOP-24-150mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerShenzhen Fuman Elec
PackageSSOP-24-150mil
Display Configurations(bit)32x4 bit
Operating Temperature-25℃~+75℃
Duty cycle1/4,1/3,1/2
Bias1/3,1/2
Voltage - Supply3V~5V
Quiescent Current0.3uA
Frequency32.768kHz、256kHz
FeaturesBuilt-in oscillator
Current - Supply60uA
Interface4-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. FM1906
FM1906

* Images are for reference only

FM1906

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM1906
JLCPCB Part #
C123434
Package
SSOP-24-150mil
Description
-25℃~+75℃ 0.3uA 1/3,1/2 1/4,1/3,1/2 32 Segment 32.768kHz、256kHz 32x4 bit 3V~5V 4-Wire Serial Interface 60uA SSOP-24-150mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM1906

* Images are for reference only

FM1906
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM1906
JLCPCB Part #
C123434
Package
SSOP-24-150mil
Description
-25℃~+75℃ 0.3uA 1/3,1/2 1/4,1/3,1/2 32 Segment 32.768kHz、256kHz 32x4 bit 3V~5V 4-Wire Serial Interface 60uA SSOP-24-150mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM1906 Specifications

FM1906 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerShenzhen Fuman Elec
PackageSSOP-24-150mil
Display Configurations(bit)32x4 bit
Operating Temperature-25℃~+75℃
Duty cycle1/4,1/3,1/2
Bias1/3,1/2
Voltage - Supply3V~5V
Quiescent Current0.3uA
Frequency32.768kHz、256kHz
FeaturesBuilt-in oscillator
Current - Supply60uA
Interface4-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM1906. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM1906 Documents

FM1906 datasheets or manufacturer documentation.

Datasheet: FM1906 Datasheet (PDF)

FM1906 Schematic Symbol & PCB Footprint

The FM1906 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.