Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Soft pack battery
  6. FLY.602535.500
FLY.602535.500 - 1
Extended
* Images are for reference only
FLY.602535.500
Attributes
Value
Manufacturer
FLYOUNG
MFR.Part #
FLY.602535.500
JLCPCB Part #
C5154891
Package
-
Description
1 piece 3.7V 35mm×25mm×6mm 500mAh Battery Lithium polymer Rechargeable - Soft pack battery ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Soft pack battery
ManufacturerFLYOUNG
Package-
unit1 unit
TypeBattery
size35mm×25mm×6mm
Battery RechargeabilityRechargeable
Chemical systemLithium polymer
nominal voltage3.7V
capacity500mAh
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Soft pack battery
  6. FLY.602535.500
FLY.602535.500

* Images are for reference only

FLY.602535.500

Extended
Manufacturer

FLYOUNG

MFR.Part #
FLY.602535.500
JLCPCB Part #
C5154891
Package
-
Description
1 piece 3.7V 35mm×25mm×6mm 500mAh Battery Lithium polymer Rechargeable - Soft pack battery ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FLY.602535.500

* Images are for reference only

FLY.602535.500
Extended
Manufacturer

FLYOUNG

MFR.Part #
FLY.602535.500
JLCPCB Part #
C5154891
Package
-
Description
1 piece 3.7V 35mm×25mm×6mm 500mAh Battery Lithium polymer Rechargeable - Soft pack battery ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FLY.602535.500 Specifications

FLY.602535.500 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Soft pack battery
ManufacturerFLYOUNG
Package-
unit1 unit
TypeBattery
size35mm×25mm×6mm
Battery RechargeabilityRechargeable
Chemical systemLithium polymer
nominal voltage3.7V
capacity500mAh
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FLY.602535.500. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FLY.602535.500 Schematic Symbol & PCB Footprint

The FLY.602535.500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.