



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | SINO-IC | |
| Package | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 593pF、1.004nF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V、1.5V | |
| Gate Charge(Qg) | 5.5nC@4.5V、9nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF、80pF | |
| Current - Continuous Drain(Id) | 25A、26A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 76pF、108pF | |
| Pd - Power Dissipation | 35.7W | |
| RDS(on) | 25mΩ@10V、30mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FKBA4903 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | SINO-IC | |
| Package | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 593pF、1.004nF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V、1.5V | |
| Gate Charge(Qg) | 5.5nC@4.5V、9nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF、80pF | |
| Current - Continuous Drain(Id) | 25A、26A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 76pF、108pF | |
| Pd - Power Dissipation | 35.7W | |
| RDS(on) | 25mΩ@10V、30mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FKBA4903. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FKBA4903 datasheets or manufacturer documentation.
Datasheet: FKBA4903 Datasheet (PDF)
The FKBA4903 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.