

- Manufacturer
- MFR.Part #
- FJ2181BH
- JLCPCB Part #
- C10688
- Package
- Plugin
- Description
- 0.28 1 10mm 6.1mm 7 Segment 7.4mm Common Anode Red 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Package | Plugin | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Length | 10mm | |
| Illumination Color | Red | |
| Height | 6.1mm | |
| Width | 7.4mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| LED Polarity | Common Anode |

* Images are for reference only
FJ2181BH
Extended- Manufacturer
- MFR.Part #
- FJ2181BH
- JLCPCB Part #
- C10688
- Package
- Plugin
- Description
- 0.28 1 10mm 6.1mm 7 Segment 7.4mm Common Anode Red 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FJ2181BH
- JLCPCB Part #
- C10688
- Package
- Plugin
- Description
- 0.28 1 10mm 6.1mm 7 Segment 7.4mm Common Anode Red 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FJ2181BH Specifications
FJ2181BH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Package | Plugin | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Length | 10mm | |
| Illumination Color | Red | |
| Height | 6.1mm | |
| Width | 7.4mm | |
| Digit/Alpha Size(inch) | 0.28 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJ2181BH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FJ2181BH Documents
FJ2181BH datasheets or manufacturer documentation.
Datasheet: FJ2181BH Datasheet (PDF)
FJ2181BH Schematic Symbol & PCB Footprint
The FJ2181BH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.