Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FH8254AAV
FH8254AAV - 1
FH8254AAV - 2
FH8254AAV - 3
FH8254AAV - 4
Extended1/4
* Images are for reference only
FH8254AAV
Attributes
Value
Manufacturer
XIN FEI HONG
MFR.Part #
FH8254AAV
JLCPCB Part #
C3039715
Package
TSSOP-16
Description
-40℃~+85℃ 100nA 2.7V 3V~24V 3~4 Lithium Battery Protection IC Support TSSOP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXIN FEI HONG
PackageTSSOP-16
Supply Current (Iq)100nA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells3~4
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3V~24V
End-Off Voltage2.7V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FH8254AAV
FH8254AAV

* Images are for reference only

FH8254AAV

Extended
Manufacturer

XIN FEI HONG

MFR.Part #
FH8254AAV
JLCPCB Part #
C3039715
Package
TSSOP-16
Description
-40℃~+85℃ 100nA 2.7V 3V~24V 3~4 Lithium Battery Protection IC Support TSSOP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FH8254AAV

* Images are for reference only

FH8254AAV
Extended
Manufacturer

XIN FEI HONG

MFR.Part #
FH8254AAV
JLCPCB Part #
C3039715
Package
TSSOP-16
Description
-40℃~+85℃ 100nA 2.7V 3V~24V 3~4 Lithium Battery Protection IC Support TSSOP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FH8254AAV Specifications

FH8254AAV technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXIN FEI HONG
PackageTSSOP-16
Supply Current (Iq)100nA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells3~4
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply3V~24V
End-Off Voltage2.7V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FH8254AAV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FH8254AAV Documents

FH8254AAV datasheets or manufacturer documentation.

Datasheet: FH8254AAV Datasheet (PDF)

FH8254AAV Schematic Symbol & PCB Footprint

The FH8254AAV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.