Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FH8223G2
FH8223G2 - 1
FH8223G2 - 2
FH8223G2 - 3
FH8223G2 - 4
Extended1/4
* Images are for reference only
FH8223G2
Attributes
Value
Manufacturer
XIN FEI HONG
MFR.Part #
FH8223G2
JLCPCB Part #
C5159059
Package
DFN-6L(2x3)
Description
-40℃~+85℃ 1 2.7V 300mV~10V 4.4V 5A 700nA Protection IC Support DFN-6L(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXIN FEI HONG
PackageDFN-6L(2x3)
Charging Saturation Voltage4.4V
Supply Current (Iq)700nA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max5A
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply300mV~10V
End-Off Voltage2.7V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FH8223G2
FH8223G2

* Images are for reference only

FH8223G2

Extended
Manufacturer

XIN FEI HONG

MFR.Part #
FH8223G2
JLCPCB Part #
C5159059
Package
DFN-6L(2x3)
Description
-40℃~+85℃ 1 2.7V 300mV~10V 4.4V 5A 700nA Protection IC Support DFN-6L(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FH8223G2

* Images are for reference only

FH8223G2
Extended
Manufacturer

XIN FEI HONG

MFR.Part #
FH8223G2
JLCPCB Part #
C5159059
Package
DFN-6L(2x3)
Description
-40℃~+85℃ 1 2.7V 300mV~10V 4.4V 5A 700nA Protection IC Support DFN-6L(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FH8223G2 Specifications

FH8223G2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXIN FEI HONG
PackageDFN-6L(2x3)
Charging Saturation Voltage4.4V
Supply Current (Iq)700nA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max5A
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply300mV~10V
End-Off Voltage2.7V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FH8223G2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FH8223G2 Documents

FH8223G2 datasheets or manufacturer documentation.

Datasheet: FH8223G2 Datasheet (PDF)

FH8223G2 Schematic Symbol & PCB Footprint

The FH8223G2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.