
* Images are for reference only
FG-TC-36B-01-5H
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-TC-36B-01-5H
- JLCPCB Part #
- C53224031
- Package
- SMD
- Description
- -25℃~+85℃ 12V 2.5N 3.5mm 50,000 cycles 50mA 5mm 6mm No SPST Square Button Surface Mount,Vertical White Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1415
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1415
In-stock Item Pricing
Qty Unit Price
1+
$0.0960
50+
$0.0764
150+
$0.0666
1500+
$0.0592
3000+
$0.0532
4500+
$0.0503
Related Products