
* Images are for reference only
FG-ST-C-STF1-16PC-705
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-ST-C-STF1-16PC-705
- JLCPCB Part #
- C51911915
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 16P 3A 7.05mm Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$1.1812
10+
$0.9675
30+
$0.8502
100+
$0.7168
700+
$0.6573
1400+
$0.6316
Related Products