
* Images are for reference only
FG-ST-C-JTF5-16PA-L13.7
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-ST-C-JTF5-16PA-L13.7
- JLCPCB Part #
- C51912228
- Package
- Plugin
- Description
- -55℃~+85℃ 1 10,000 cycles 13.7mm 16P 5A Female Through Hole Type-C 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.9632
10+
$0.7747
30+
$0.6813
100+
$0.5879
500+
$0.5315
1000+
$0.5025
Related Products
Welcome back, may I help you?