
* Images are for reference only
FG-ST-C-JTF5-16PA-100
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-ST-C-JTF5-16PA-100
- JLCPCB Part #
- C51912218
- Package
- SMD
- Description
- -55℃~+85℃ 1 10,000 cycles 10.2mm 16P 5A Female Through Hole Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$1.0872
10+
$0.8907
30+
$0.7828
100+
$0.6604
400+
$0.6056
800+
$0.5815
Related Products
Welcome back, may I help you?