
* Images are for reference only
FG-ST-C-FS6P-1020021
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-ST-C-FS6P-1020021
- JLCPCB Part #
- C51912222
- Package
- SMD
- Description
- -25℃~+85℃ 1 10,000 cycles 3A 5V 6P Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.2720
50+
$0.2152
150+
$0.1909
700+
$0.1604
2800+
$0.1469
4900+
$0.1388
Related Products