
* Images are for reference only
FG-ST-C-24DT-100
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-ST-C-24DT-100
- JLCPCB Part #
- C51912234
- Package
- SMD
- Description
- -55℃~+85℃ 1 10,000 cycles 10mm 20V 3A Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 667
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 667
In-stock Item Pricing
Qty Unit Price
1+
$0.7326
10+
$0.5928
30+
$0.5237
100+
$0.4547
700+
$0.4145
1400+
$0.3920
Related Products